PanasonicECE-A1EKS220Kondensator, Aluminium
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5mm) Radial 2.5mm 0.055A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.055 | |
| 5.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 5 | |
| 0.34 | |
| 0.45 |
Choose this electrolytic ECE-A1EKS220 aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1EKS220 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. This product is 5 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its capacitance value is 22uF. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

