PanasonicECE-A1HKA2R2Kondensator, Aluminium
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 0.016A 1000h 85°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2.2uF | |
| 20% | |
| 50VDC | |
| 0.016 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 7 | |
| -40 | |
| 85 | |
| Bag | |
| 4 | |
| 7 | |
| 0.21 | |
| 0.45 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic ECE-A1HKA2R2 aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 7 mm tall with a diameter of 4 mm. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. It has a tolerance of 20%. Its capacitance value is 2.2uF. The ECE-A1HKA2R2 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

