PanasonicECE-A1HKS220QKondensator, Aluminium
Cap Aluminum Lytic 22uF 50V 20% (8 X 5mm) Radial 5mm 0.06A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.06 | |
| 11@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 5 | |
| 0.51 | |
| 0.45 |
By implementing this electrolytic ECE-A1HKS220Q aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 22uF. This part has a lead diameter of 0.45 mm and a pitch of 5 mm. The ECE-A1HKS220Q aluminum electrolytic capacitor has a radial termination style. Its leakage current is 11@2Min μA. It has a tolerance of 20%. This product is 5 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

