PanasonicECE-A1HN220UKondensator, Aluminium
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.09A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| 0.09 | |
| 36@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 85 | |
| Bag | |
| 8 | |
| 11.5 | |
| 1.1 | |
| 0.6 |
Panasonic has you covered with their pure aluminum electrolytic ECE-A1HN220U electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. This product is 11.5 mm tall with a diameter of 8 mm. Its leakage current is 36@5Min μA. It has a tolerance of 20%. Its capacitance value is 22uF. The ECE-A1HN220U aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

