PanasonicECE-A1VKS4R7IKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 0.022A 1000h 85°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead and Form | |
| 4 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 4 | |
| 5 | |
| 0.18 | |
| 0.45 |
This electrolytic ECE-A1VKS4R7I aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5 mm tall with a diameter of 4 mm. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. Its leakage current is 3@2Min μA. Its capacitance value is 4.7uF. The ECE-A1VKS4R7I aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

