PanasonicECE-C1JA682EAKondensator, Aluminium
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3.6A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 63VDC | |
| 0.049 | |
| Standard | |
| 3.6 | |
| 1963.57@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 40 | |
| 0.8 |
This electrolytic ECE-C1JA682EA aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The ECE-C1JA682EA aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1963.57@5Min μA. This product is 40 mm tall with a diameter of 35 mm. Its capacitance value is 6800uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

