PanasonicECE-A1AN101XKondensator, Aluminium
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.13A 2000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 100uF | |
| 20% | |
| 10VDC | |
| 0.13 | |
| 33@5Min | |
| 2000 | |
| Non Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11.2 | |
| -40 | |
| 85 | |
| Bag | |
| 6.3 | |
| 11.2 | |
| 0.65 | |
| 0.5 |
This electrolytic ECE-A1AN101X aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The ECE-A1AN101X aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. It has a tolerance of 20%. Its capacitance value is 100uF. This product is 11.2 mm tall with a diameter of 6.3 mm. Its leakage current is 33@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

