PanasonicEEA-GA1A330Kondensator, Aluminium
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2mm 0.05A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 10VDC | |
| 0.05 | |
| 3.3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
By implementing this electrolytic EEA-GA1A330 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EEA-GA1A330 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF. This product is 7 mm tall with a diameter of 5 mm. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. Its leakage current is 3.3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

