PanasonicEEA-GA1A330HKondensator, Aluminium
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2.5mm 0.05A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 33uF | |
| 20% | |
| 10VDC | |
| 0.05 | |
| 3.3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead and Form | |
| 5 X 7 | |
| -55 | |
| 105 | |
| Ammo | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
Using the aluminum anode based electrolytic EEA-GA1A330H electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3.3@2Min μA. It has a tolerance of 20%. The EEA-GA1A330H aluminum electrolytic capacitor has a radial termination style. This product is 7 mm tall with a diameter of 5 mm. Its capacitance value is 33uF. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

