PanasonicEEA-GA1C150Kondensator, Aluminium
Cap Aluminum Lytic 15uF 16V 20% (4 X 7mm) Radial 1.5mm 0.033A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15uF | |
| 20% | |
| 16VDC | |
| 0.033 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 4 | |
| 7 | |
| 0.21 | |
| 0.45 |
The pure aluminum anode on the electrolytic EEA-GA1C150 electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 15uF. It has a tolerance of 20%. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. The EEA-GA1C150 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 3@2Min μA. This product is 7 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

