PanasonicEEA-GA1E220Kondensator, Aluminium
Cap Aluminum Lytic 22uF 25V 20% (5 X 7mm) Radial 2mm 0.05A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.05 | |
| 5.5@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 5 | |
| 7 | |
| 0.29 | |
| 0.45 |
This electrolytic EEA-GA1E220 aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 5.5@2Min μA. The EEA-GA1E220 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. It has a tolerance of 20%. This product is 7 mm tall with a diameter of 5 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

