PanasonicEEA-GA1H1R5Kondensator, Aluminium
Cap Aluminum Lytic 1.5uF 50V 20% (4 X 7mm) Radial 1.5mm 0.016A 1000h 105°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1.5uF | |
| 20% | |
| 50VDC | |
| 0.016 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 1.5 | |
| Long Lead | |
| 4 X 7 | |
| -55 | |
| 105 | |
| Bag | |
| 4 | |
| 7 | |
| 0.21 | |
| 0.45 |
By implementing this electrolytic EEA-GA1H1R5 aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1.5uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 7 mm tall with a diameter of 4 mm. The EEA-GA1H1R5 aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

