10-25% Rabatt
PanasonicEEA-GA1H1R5HKondensator, Aluminium
Cap Aluminum Lytic 1.5uF 50V 20% (4 X 7mm) Radial 2.5mm 0.016A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1.5uF | |
| 20% | |
| 50VDC | |
| 0.016 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead and Form | |
| 4 X 7 | |
| -55 | |
| 105 | |
| Ammo | |
| 4 | |
| 7 | |
| 0.21 | |
| 0.45 |
Choose this electrolytic EEA-GA1H1R5H aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. Its capacitance value is 1.5uF. The EEA-GA1H1R5H aluminum electrolytic capacitor has a radial termination style. This product is 7 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

