25-50% Rabatt
PanasonicEEA-GA1V220HKondensator, Aluminium
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.07A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 35VDC | |
| 0.07 | |
| 7.7@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 7 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 7 | |
| 0.41 | |
| 0.45 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEA-GA1V220H electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7 mm tall with a diameter of 6.3 mm. The EEA-GA1V220H aluminum electrolytic capacitor has a radial termination style. Its leakage current is 7.7@2Min μA. Its capacitance value is 22uF. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

