PanasonicEEE-0JA102PKondensator, Aluminium

Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 10.2mm) SMD 0.7A 2000h 85°C Automotive T/R

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-0JA102P aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 63@2Min μA. Its capacitance value is 1000uF. This product is 10.2 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

374 Stück: morgen versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      374
      Country Of origin:
      Malaysia
         
      • Price: 0,1384 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 374 Stück
      • Price: 0,1384 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.