PanasonicEEE-1CA470SPKondensator, Aluminium
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.07A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 16VDC | |
| 0.07 | |
| 7.52@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.3 | |
| ±0.5 | |
| +0.1|-0.2 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-1CA470SP electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. This product is 5.4 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 7.52@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

