PanasonicEEE-1CA4R7NRKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 16V 20% (4 X 5.4mm) SMD 0.02A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 16VDC | |
| 0.02 | |
| 6@2Min | |
| 2000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
This electrolytic EEE-1CA4R7NR aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4.7uF. Its leakage current is 6@2Min μA. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

