PanasonicEEE-1EA221PKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.31A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.31 | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-1EA221P aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 55@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

