50-75% Rabatt
PanasonicEEE-1EA471UAPKondensator, Aluminium
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.38A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.38 | |
| 117.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-1EA471UAP electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 117.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

