PanasonicEEE-1HA100SPKondensator, Aluminium
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 0.035A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 50VDC | |
| 0.035 | |
| 5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.3 | |
| ±0.5 | |
| +0.1|-0.2 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-1HA100SP aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 6.3 mm. Its leakage current is 3@2Min μA. Its capacitance value is 10uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

