PanasonicEEE-1VA100WRKondensator, Aluminium
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 0.022A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| 3.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
This electrolytic EEE-1VA100WR aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm. It has a tolerance of 20%. Its capacitance value is 10uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

