PanasonicEEE-1VA331PKondensator, Aluminium
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.35A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.35 | |
| 115.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-1VA331P aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 330uF. Its leakage current is 115.5@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

