PanasonicEEE-1VA470WPKondensator, Aluminium
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 0.07A 1000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.07 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.3 |
Using this electrolytic EEE-1VA470WP aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 6.3 mm. Its capacitance value is 47uF. Its leakage current is 16.45@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

