PanasonicEEE-1VA4R7ARKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.4mm) SMD 0.022A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 |
By using pure aluminum foil in the anode, this electrolytic EEE-1VA4R7AR aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 4 mm. Its capacitance value is 4.7uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

