PanasonicEEE-1VA4R7NRKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 35V 20% (5 X 5.4mm) SMD 0.022A 2000h 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.022 | |
| 6@2Min | |
| 2000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
By implementing this electrolytic EEE-1VA4R7NR aluminum capacitor from Panasonic in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5.4 mm tall with a diameter of 5 mm. Its capacitance value is 4.7uF. Its leakage current is 6@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

