PanasonicEEE-FC1V6R8RKondensator, Aluminium
Cap Aluminum Lytic 6.8uF 35V 20% (5 X 5.4mm) SMD 0.095A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 6.8uF | |
| 20% | |
| 35VDC | |
| Low | |
| 1.8@20°C@100kHz | |
| 0.095 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.2 |
Panasonic has you covered with their pure aluminum electrolytic EEE-FC1V6R8R electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.4 mm tall with a diameter of 5 mm. Its capacitance value is 6.8uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

