PanasonicEEE-FK1A221APKondensator, Aluminium
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.26@20°C@100kHz | |
| 0.3 | |
| 22@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
Use this relatively high equivalent series resistance electrolytic EEE-FK1A221AP aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 6.2 mm tall with a diameter of 8 mm. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 22@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

