PanasonicEEE-FK1C221APKondensator, Aluminium

Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-FK1C221AP aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 35.2@2Min μA. Its capacitance value is 220uF. This product is 6.2 mm tall with a diameter of 8 mm.

10.000 Stück: Versand in vsl. 3 Tagen

    Total230,40 €Price for 1000

    • (1000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 10.000 Stück
      • Price: 0,2304 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.