10-25% Rabatt
PanasonicEEE-FK1C472AMKondensator, Aluminium
Cap Aluminum Lytic 4700uF 16V 20% (18 X 16.5mm) SMD 2.06A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| 0.033@20°C@100kHz | |
| 2.06 | |
| 752@2Min | |
| 5000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.28 | |
| ±0.5 | |
| ±0.5 |
Use this relatively high equivalent series resistance electrolytic EEE-FK1C472AM aluminum capacitor from Panasonic to generate high heat for a given current level. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 16.5 mm tall with a diameter of 18 mm. Its capacitance value is 4700uF. Its leakage current is 752@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

