50-75% Rabatt

PanasonicEEE-FK1J680PKondensator, Aluminium

Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 2000h 105°C Automotive AEC-Q200 T/R

This electrolytic EEE-FK1J680P aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 68uF. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 42.84@2Min μA. It has a tolerance of 20%.

Import TariffMay apply to this part

20 Stück: morgen versandbereit

    Total0,17 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Malaysia
         
      • Price: 0,1725 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2150+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 20 Stück
      • Price: 0,1725 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.