PanasonicEEE-FK1V101APKondensator, Aluminium

Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R

Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-FK1V101AP aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 35@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm. Its capacitance value is 100uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 31.500 Stück

Regional Inventory: 500

    Total108,05 €Price for 500

    500 auf Lager: morgen versandbereit

    • (500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2435+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 500 Stück
      • Price: 0,2161 €
    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2529+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 31.000 Stück
      • Price: 0,2931 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.