PanasonicEEE-FP0J471APKondensator, Aluminium

Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R

This electrolytic EEE-FP0J471AP aluminum capacitor from Panasonic has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. Its leakage current is 29.61@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%.

7.500 Stück: Versand in vsl. 2 Tagen

    Total164,20 €Price for 500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2502+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7.500 Stück
      • Price: 0,3284 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.