PanasonicEEE-FP1E220ARKondensator, Aluminium
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.36 | |
| Low | |
| 0.24 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.21 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-FP1E220AR aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

