PanasonicEEE-FP1E470APKondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.26 | |
| Low | |
| 0.3 | |
| 11.75@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.8 | |
| 0.32 |
Using the aluminum anode based electrolytic EEE-FP1E470AP electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. Its leakage current is 11.75@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

