Meist Gesucht
PanasonicEEE-FP1V101APKondensator, Aluminium
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| 0.08 | |
| Low | |
| 0.85 | |
| 35@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 | |
| ±0.5 | |
| ±0.3 |
Thanks to Panasonic, you'll never miss low-end frequencies with their electrolytic EEE-FP1V101AP aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 35@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

