PanasonicEEE-FP1V331APKondensator, Aluminium

Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R

By using pure aluminum foil in the anode, this electrolytic EEE-FP1V331AP aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 115.5@2Min μA. Its capacitance value is 330uF. It has a tolerance of 20%.

Import TariffMay apply to this part

Auf Lager: 10.000 Stück

Regional Inventory: 9.000

    Total131,60 €Price for 500

    9.000 auf Lager: Versand in vsl. 2 Tagen

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2428+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 9.000 Stück
      • Price: 0,2632 €
    • (500)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2524+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.000 Stück
      • Price: 0,293 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.