PanasonicEEE-FPA221XAPKondensator, Aluminium
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 10VDC | |
| 0.16 | |
| Low | |
| 0.6 | |
| 22@2Min | |
| 2000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
Using the aluminum anode based electrolytic EEE-FPA221XAP electrolytic capacitor, developed by Panasonic, you can filter out lower signal frequencies. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. It has a tolerance of 20%. Its leakage current is 22@2Min μA. This product is 7.7 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

