PanasonicEEE-FPC821UAPKondensator, Aluminium
Cap Aluminum Lytic 820uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 820uF | |
| 20% | |
| 16VDC | |
| 0.08 | |
| Low | |
| 0.85 | |
| 131.2@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
If you need to filter lower signal frequencies, then this electrolytic EEE-FPC821UAP aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 131.2@2Min μA. Its capacitance value is 820uF. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

