PanasonicEEE-FPJ101UARKondensator, Aluminium
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.36 | |
| Low | |
| 0.24 | |
| 6.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.21 |
This electrolytic EEE-FPJ101UAR aluminum capacitor from Panasonic has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%. Its leakage current is 6.3@2Min μA. Its capacitance value is 100uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

