PanasonicEEE-FPV100UARKondensator, Aluminium

Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R

By using pure aluminum foil in the anode, this electrolytic EEE-FPV100UAR aluminum capacitor from Panasonic can easily filter low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 4 mm.

22.000 Stück: Versand in vsl. 2 Tagen

    Total63,00 €Price for 2000

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2409+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 22.000 Stück
      • Price: 0,0315 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.