PanasonicEEE-FT1E220ARKondensator, Aluminium
Cap Aluminum Lytic 22uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| 0.85 | |
| Low | |
| 0.16 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-FT1E220AR electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 22uF. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 4 mm. Its leakage current is 5.5@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

