PanasonicEEE-HA1C101WPKondensator, Aluminium
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.4mm) SMD 0.07A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.07 | |
| 16@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.4 | |
| 0.29 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-HA1C101WP aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 16@2Min μA. Its capacitance value is 100uF. This product is 5.4 mm tall with a diameter of 6.3 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

