PanasonicEEE-HA1E100WRKondensator, Aluminium
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.4mm) SMD 0.022A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.022 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| High Temperature | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.4 | |
| 0.13 | |
| ±0.5 | |
| +0.1|-0.2 |
This electrolytic EEE-HA1E100WR aluminum capacitor from Panasonic combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. It has a tolerance of 20%. This product is 5.4 mm tall with a diameter of 4 mm. Its leakage current is 3@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

