PanasonicEEE-HA1E221UPKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.16 | |
| 55@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic EEE-HA1E221UP aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

