PanasonicEEE-HA1H470XPKondensator, Aluminium
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.063A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 50VDC | |
| 0.063 | |
| 23.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 7.7 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 7.7 | |
| 0.44 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-HA1H470XP electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. Its capacitance value is 47uF. Its leakage current is 23.5@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

