PanasonicEEE-HA1V331PKondensator, Aluminium
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.25A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.25 | |
| 115.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EEE-HA1V331P electrolytic capacitor from Panasonic is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. Its leakage current is 115.5@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

