PanasonicEEE-HA1V470APKondensator, Aluminium
Cap Aluminum Lytic 47uF 35V 20% (8 X 10.2mm) SMD 0.098A 1000h 105°C Automotive T/R
| Compliant | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 35VDC | |
| 0.098 | |
| 16.45@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10.2 | |
| 0.88 |
Choose this electrolytic EEE-HA1V470AP aluminum capacitor from Panasonic for its relatively high ESR. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 16.45@2Min μA. This product is 10.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

