25-50% Rabatt
PanasonicEEE-HB1E221APKondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.19A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 0.19 | |
| 55@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
This electrolytic EEE-HB1E221AP aluminum capacitor from Panasonic has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 55@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 220uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

