10-25% Rabatt
PanasonicEEE-HB1H6R8RKondensator, Aluminium
Cap Aluminum Lytic 6.8uF 50V 20% (5 X 5.8mm) SMD 0.023A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 6.8uF | |
| 20% | |
| 50VDC | |
| 0.023 | |
| 3.4@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.21 |
If you need to filter lower signal frequencies, then this electrolytic EEE-HB1H6R8R aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 5 mm. Its capacitance value is 6.8uF. It has a tolerance of 20%. Its leakage current is 3.4@2Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

