PanasonicEEE-HB1V4R7ARKondensator, Aluminium
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 0.021A 2000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 35VDC | |
| 0.021 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 4 X 5.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 4 | |
| 5.8 | |
| 0.14 |
Using this electrolytic EEE-HB1V4R7AR aluminum capacitor from Panasonic in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 4 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

